1.5 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BTJBX4150ZAFJ

DigiKey Part Number
399-C4BTJBX4150ZAFJ-ND
Manufacturer
Manufacturer Product Number
C4BTJBX4150ZAFJ
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BTJBX4150ZAFJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8.2 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Capacitance
Height - Seated (Max)
1.583" (40.20mm)
Tolerance
±5%
Termination
Screw Terminals
Voltage Rating - AC
400V
Lead Spacing
1.004" (25.50mm)
Voltage Rating - DC
700V
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
527,11346 €369,90 €
Manufacturers Standard Package
Unit Price without VAT:7,11346 €
Unit Price with VAT:8,46502 €