0.33 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSYBX3330ZALJ

DigiKey Part Number
399-6243-ND
Manufacturer
Manufacturer Product Number
C4BSYBX3330ZALJ
Description
CAP FILM 0.33UF 5% 3KVDC SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSYBX3330ZALJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5.4 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Capacitance
Height - Seated (Max)
1.772" (45.00mm)
Tolerance
±5%
Termination
Screw Terminals
Voltage Rating - AC
750V
Lead Spacing
1.004" (25.50mm)
Voltage Rating - DC
3000V (3kV)
Applications
DC Link, DC Filtering; Snubber
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,91000 €12,91 €
329,19344 €294,19 €
648,79453 €562,85 €
1288,46617 €1.083,67 €
5127,97295 €4.082,15 €
1.0247,78941 €7.976,36 €
Manufacturers Standard Package
Unit Price without VAT:12,91000 €
Unit Price with VAT:15,36290 €