
C4BSYBX3220ZAFJ | |
|---|---|
DigiKey Part Number | 399-13864-ND |
Manufacturer | |
Manufacturer Product Number | C4BSYBX3220ZAFJ |
Description | CAP FILM 0.22UF 5% 3KVDC SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSYBX3220ZAFJ Models |
Category | ESR (Equivalent Series Resistance) 8 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 750V | Lead Spacing 1.004" (25.50mm) |
Voltage Rating - DC 3000V (3kV) | Applications DC Link, DC Filtering; Snubber |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| 10 | 9,31600 € | 93,16 € |
| 52 | 8,22058 € | 427,47 € |
| 104 | 7,89144 € | 820,71 € |
| 520 | 7,33410 € | 3.813,73 € |
| 1.040 | 7,16139 € | 7.447,85 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |

