
C4BSYBX3100ZAFJ | |
|---|---|
DigiKey Part Number | 399-C4BSYBX3100ZAFJ-ND |
Manufacturer | |
Manufacturer Product Number | C4BSYBX3100ZAFJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSYBX3100ZAFJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 750V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 17.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.583" (40.20mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.004" (25.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| 10 | 8,81300 € | 88,13 € |
| 52 | 7,76154 € | 403,60 € |
| 104 | 7,44548 € | 774,33 € |
| 520 | 6,91019 € | 3.593,30 € |
| 1.040 | 6,74432 € | 7.014,09 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |

