
C4BSWBX3100ZMFJ | |
|---|---|
DigiKey Part Number | C4BSWBX3100ZMFJ-ND |
Manufacturer | |
Manufacturer Product Number | C4BSWBX3100ZMFJ |
Description | CAP FILM 0.1UF 5% 2KVDC SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSWBX3100ZMFJ Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Termination Screw Terminals |
Capacitance | Applications DC Link, DC Filtering; Snubber |
Tolerance ±5% | Base Product Number |
Voltage Rating - DC 2000V (2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 13,14846 € | 683,72 € |
| Unit Price without VAT: | 13,14846 € |
|---|---|
| Unit Price with VAT: | 15,64667 € |

