2 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSPBX4200ZAMJ

DigiKey Part Number
399-6449-ND
Manufacturer
Manufacturer Product Number
C4BSPBX4200ZAMJ
Description
CAP FILM 2UF 5% 1.2KVDC SCREW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSPBX4200ZAMJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
630V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
3.6 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
Screw Terminals
Lead Spacing
1.614" (41.00mm)
Applications
DC Link, DC Filtering; Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,87000 €14,87 €
2410,93125 €262,35 €
7210,20514 €734,77 €
1209,93667 €1.192,40 €
5049,35871 €4.716,79 €
Manufacturers Standard Package
Unit Price without VAT:14,87000 €
Unit Price with VAT:17,69530 €