
C4BSPBX4100ZA0J | |
|---|---|
DigiKey Part Number | C4BSPBX4100ZA0J-ND |
Manufacturer | |
Manufacturer Product Number | C4BSPBX4100ZA0J |
Description | CAP FILM 1UF 5% 1.2KVDC SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Termination Screw Terminals |
Capacitance | Applications DC Link, DC Filtering; Snubber |
Tolerance ±5% | Base Product Number |
Voltage Rating - DC 1200V (1.2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 18,11281 € | 579,61 € |
| Unit Price without VAT: | 18,11281 € |
|---|---|
| Unit Price with VAT: | 21,55424 € |

