
C4BSPBX4100ZBJJ | |
|---|---|
DigiKey Part Number | 399-6452-ND |
Manufacturer | |
Manufacturer Product Number | C4BSPBX4100ZBJJ |
Description | CAP FILM 1UF 5% 1.2KVDC SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSPBX4100ZBJJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 630V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.673" L x 1.102" W (42.50mm x 28.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 0.866" (22.00mm) | |
Applications | DC Link, DC Filtering; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,62000 € | 12,62 € |
| 36 | 8,88222 € | 319,76 € |
| 72 | 8,50208 € | 612,15 € |
| 108 | 8,31176 € | 897,67 € |
| 504 | 7,75681 € | 3.909,43 € |
| 1.008 | 7,57519 € | 7.635,79 € |
| Unit Price without VAT: | 12,62000 € |
|---|---|
| Unit Price with VAT: | 15,01780 € |

