1.2 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSPBX4120ZAJJ

DigiKey Part Number
399-5952-ND
Manufacturer
Manufacturer Product Number
C4BSPBX4120ZAJJ
Description
CAP FILM 1.2UF 5% 1.2KVDC SCREW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSPBX4120ZAJJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
630V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2.8 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.673" L x 1.102" W (42.50mm x 28.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Termination
Screw Terminals
Lead Spacing
1.004" (25.50mm)
Applications
DC Link, DC Filtering; Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,92000 €12,92 €
369,11750 €328,23 €
728,73028 €628,58 €
1088,53630 €921,92 €
5047,97097 €4.017,37 €
1.0087,78600 €7.848,29 €
Manufacturers Standard Package
Unit Price without VAT:12,92000 €
Unit Price with VAT:15,37480 €