
C4BSMBX4250ZAMJ | |
|---|---|
DigiKey Part Number | 399-C4BSMBX4250ZAMJ-ND |
Manufacturer | |
Manufacturer Product Number | C4BSMBX4250ZAMJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 µF Film Capacitor 550V 850V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSMBX4250ZAMJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.783" (45.30mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.614" (41.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,48083 € | 251,54 € |
| Unit Price without VAT: | 10,48083 € |
|---|---|
| Unit Price with VAT: | 12,47219 € |

