
C4BSMBX4100ZEFJ | |
|---|---|
DigiKey Part Number | 399-18493-ND |
Manufacturer | |
Manufacturer Product Number | C4BSMBX4100ZEFJ |
Description | CAP FILM 1UF 5% 850VDC SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 550V 850V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSMBX4100ZEFJ Models |
Category | ESR (Equivalent Series Resistance) 4 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 550V | Lead Spacing 1.299" (33.00mm) |
Voltage Rating - DC 850V | Applications DC Link, DC Filtering; Snubber |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 13,30625 € | 638,70 € |
| Unit Price without VAT: | 13,30625 € |
|---|---|
| Unit Price with VAT: | 15,83444 € |

