
C4BSMBX4100ZBFJ | |
|---|---|
DigiKey Part Number | 399-C4BSMBX4100ZBFJ-ND |
Manufacturer | |
Manufacturer Product Number | C4BSMBX4100ZBFJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 550V 850V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSMBX4100ZBFJ Models |
Category | ESR (Equivalent Series Resistance) 4 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.583" (40.20mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 550V | Lead Spacing 0.866" (22.00mm) |
Voltage Rating - DC 850V | Applications DC Link, DC Filtering; High Frequency, Switching; Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 8,22271 € | 394,69 € |
| Unit Price without VAT: | 8,22271 € |
|---|---|
| Unit Price with VAT: | 9,78502 € |

