Upgrade

C4BSMBX4100ZAFJ | |
|---|---|
DigiKey Part Number | 399-6261-ND |
Manufacturer | |
Manufacturer Product Number | C4BSMBX4100ZAFJ |
Description | CAP FILM 1UF 5% 850VDC SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 550V 850V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSMBX4100ZAFJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.004" (25.50mm) | |
Applications | DC Link, DC Filtering; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 8,28404 € | 430,77 € |
| Unit Price without VAT: | 8,28404 € |
|---|---|
| Unit Price with VAT: | 9,85801 € |


