
C4ATMBW4100A3EJ | |
|---|---|
DigiKey Part Number | 399-C4ATMBW4100A3EJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ATMBW4100A3EJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5.2 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.299" (33.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 450V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 850V | Applications DC Link, DC Filtering; High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,81125 € | 384,90 € |
| Unit Price without VAT: | 4,81125 € |
|---|---|
| Unit Price with VAT: | 5,72539 € |

