
C4ASYBW3100A3EJ | |
|---|---|
DigiKey Part Number | C4ASYBW3100A3EJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASYBW3100A3EJ |
Description | CAP FILM 0.1UF 5% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ASYBW3100A3EJ Models |
Category | ESR (Equivalent Series Resistance) 10.5 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.299" (33.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 750V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 3000V (3kV) | Applications Snubber |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,79413 € | 463,53 € |
| Unit Price without VAT: | 5,79413 € |
|---|---|
| Unit Price with VAT: | 6,89501 € |

