Parametric Equivalent

C4ASYBU3330A3HJ | |
|---|---|
DigiKey Part Number | 399-C4ASYBU3330A3HJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASYBU3330A3HJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4ASYBU3330A3HJ Models |
Category | ESR (Equivalent Series Resistance) 5.6 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Capacitance | Height - Seated (Max) 1.732" (44.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 750V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 3000V (3kV) | Applications High Pulse, DV/DT; Snubber |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4ASYBW3330A3HJ | KEMET | 0 | 399-C4ASYBW3330A3HJ-ND | 6,94205 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 11,61136 € | 510,90 € |
| Unit Price without VAT: | 11,61136 € |
|---|---|
| Unit Price with VAT: | 13,81752 € |


