0.068 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4ASYBU2680A3CJ

DigiKey Part Number
399-C4ASYBU2680A3CJ-ND
Manufacturer
Manufacturer Product Number
C4ASYBU2680A3CJ
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4ASYBU2680A3CJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15.3 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
1.260" L x 0.551" W (32.00mm x 14.00mm)
Capacitance
Height - Seated (Max)
1.102" (28.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
750V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
3000V (3kV)
Applications
High Pulse, DV/DT; Snubber
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
967,69542 €738,76 €
Manufacturers Standard Package
Unit Price without VAT:7,69542 €
Unit Price with VAT:9,15755 €