
C4ASYBU2330A3BJ | |
|---|---|
DigiKey Part Number | 399-C4ASYBU2330A3BJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASYBU2330A3BJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4ASYBU2330A3BJ Models |
Category | ESR (Equivalent Series Resistance) 31.9 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 750V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 3000V (3kV) | Applications High Pulse, DV/DT; Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | 4,70530 € | 1.101,04 € |
| Unit Price without VAT: | 4,70530 € |
|---|---|
| Unit Price with VAT: | 5,59931 € |

