
C4ASWBW3330A3FJ | |
|---|---|
DigiKey Part Number | 399-C4ASWBW3330A3FJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASWBW3330A3FJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ASWBW3330A3FJ Models |
Category | ESR (Equivalent Series Resistance) 7.4 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT; Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 6,16500 € | 357,57 € |
| Unit Price without VAT: | 6,16500 € |
|---|---|
| Unit Price with VAT: | 7,33635 € |

