
C4ASWBU4100A3MJ | |
|---|---|
DigiKey Part Number | 399-C4ASWBU4100A3MJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASWBU4100A3MJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4ASWBU4100A3MJ Models |
Category | ESR (Equivalent Series Resistance) 5.3 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT; Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 59,59815 € | 1.609,15 € |
| Unit Price without VAT: | 59,59815 € |
|---|---|
| Unit Price with VAT: | 70,92180 € |

