
C4ASPBW4250A3MJ | |
|---|---|
DigiKey Part Number | 399-6457-ND |
Manufacturer | |
Manufacturer Product Number | C4ASPBW4250A3MJ |
Description | CAP FILM 2.5UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ASPBW4250A3MJ Models |
Category | ESR (Equivalent Series Resistance) 3.1 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 630V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications Snubber |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 € | 14,91 € |
| 27 | 10,88370 € | 293,86 € |
| 54 | 10,41630 € | 562,48 € |
| 108 | 10,03139 € | 1.083,39 € |
| 513 | 9,39614 € | 4.820,22 € |
| Unit Price without VAT: | 14,91000 € |
|---|---|
| Unit Price with VAT: | 17,74290 € |

