1.2 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4ASPBU4120A3JK

DigiKey Part Number
399-C4ASPBU4120A3JK-ND
Manufacturer
Manufacturer Product Number
C4ASPBU4120A3JK
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4ASPBU4120A3JK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
1.673" L x 1.102" W (42.50mm x 28.00mm)
Capacitance
Height - Seated (Max)
1.457" (37.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
630V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
1200V (1.2kV)
Applications
DC Link, DC Filtering; Snubber
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3612,96556 €466,76 €
Manufacturers Standard Package
Unit Price without VAT:12,96556 €
Unit Price with VAT:15,42902 €