Parametric Equivalent
Parametric Equivalent

C4ASPBU3220A3CJ | |
|---|---|
DigiKey Part Number | 399-C4ASPBU3220A3CJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASPBU3220A3CJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4ASPBU3220A3CJ Models |
Category | ESR (Equivalent Series Resistance) 7.5 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 630V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4ASPBW3220A3CJ | KEMET | 66 | 399-C4ASPBW3220A3CJ-ND | 8,84000 € | Parametric Equivalent |
| PHE450RF6220JR06L2 | KEMET | 612 | 399-PHE450RF6220JR06L2-ND | 4,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 7,84719 € | 753,33 € |
| Unit Price without VAT: | 7,84719 € |
|---|---|
| Unit Price with VAT: | 9,33816 € |



