
C4ASNBW4220A3LJ | |
|---|---|
DigiKey Part Number | 399-C4ASNBW4220A3LJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASNBW4220A3LJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ASNBW4220A3LJ Models |
Category | ESR (Equivalent Series Resistance) 2 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT; Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 8,38083 € | 301,71 € |
| Unit Price without VAT: | 8,38083 € |
|---|---|
| Unit Price with VAT: | 9,97319 € |

