
C4ASMBW4300A3MJ | |
|---|---|
DigiKey Part Number | 399-C4ASMBW4300A3MJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASMBW4300A3MJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ASMBW4300A3MJ Models |
Category | ESR (Equivalent Series Resistance) 3.2 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 850V | Applications High Pulse, DV/DT; Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,51185 € | 256,82 € |
| Unit Price without VAT: | 9,51185 € |
|---|---|
| Unit Price with VAT: | 11,31910 € |

