
C4ASMBW3680A3GJ | |
|---|---|
DigiKey Part Number | 399-C4ASMBW3680A3GJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASMBW3680A3GJ |
Description | CAP FILM 0.68UF 5% 850VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ASMBW3680A3GJ Models |
Category | ESR (Equivalent Series Resistance) 3.1 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.484" (37.70mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 850V | Applications Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,26000 € | 10,26 € |
| 10 | 7,87700 € | 78,77 € |
| 64 | 6,81453 € | 436,13 € |
| 128 | 6,53977 € | 837,09 € |
| 512 | 6,12729 € | 3.137,17 € |
| 1.024 | 5,97382 € | 6.117,19 € |
| Unit Price without VAT: | 10,26000 € |
|---|---|
| Unit Price with VAT: | 12,20940 € |

