
C4AQSBW5170A3MJ | |
---|---|
DigiKey Part Number | 399-16982-ND |
Manufacturer | |
Manufacturer Product Number | C4AQSBW5170A3MJ |
Description | CAP FILM 17UF 5% 1.5KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQSBW5170A3MJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.9 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.783" (45.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,62000 € | 7,62 € |
27 | 5,23556 € | 141,36 € |
54 | 4,95981 € | 267,83 € |
108 | 4,73287 € | 511,15 € |
513 | 4,35840 € | 2.235,86 € |
1.026 | 4,23757 € | 4.347,75 € |
Unit Price without VAT: | 7,62000 € |
---|---|
Unit Price with VAT: | 9,06780 € |