C4AQ_4-Pin_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AQSBW5150A3OJ

DigiKey Part Number
399-16981-ND
Manufacturer
Manufacturer Product Number
C4AQSBW5150A3OJ
Description
CAP FILM 15UF 5% 1.5KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQSBW5150A3OJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
ESR (Equivalent Series Resistance)
3.5 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.378" W (42.00mm x 35.00mm)
Height - Seated (Max)
1.976" (50.20mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,48000 €8,48 €
305,84567 €175,37 €
605,55417 €333,25 €
1205,31417 €637,70 €
5104,94092 €2.519,87 €
1.0204,80915 €4.905,33 €
Manufacturers Standard Package
Unit Price without VAT:8,48000 €
Unit Price with VAT:10,09120 €