
C4AQSBW5120A3LJ | |
---|---|
DigiKey Part Number | 399-16974-ND |
Manufacturer | |
Manufacturer Product Number | C4AQSBW5120A3LJ |
Description | CAP FILM 12UF 5% 1.5KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQSBW5120A3LJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.1 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.780" (45.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,97000 € | 6,97 € |
36 | 4,64333 € | 167,16 € |
72 | 4,40597 € | 317,23 € |
108 | 4,28713 € | 463,01 € |
504 | 3,94095 € | 1.986,24 € |
1.008 | 3,82768 € | 3.858,30 € |
Unit Price without VAT: | 6,97000 € |
---|---|
Unit Price with VAT: | 8,29430 € |