C4AQ_2-Pin_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AQSBU4450A12J

DigiKey Part Number
399-16957-ND
Manufacturer
Manufacturer Product Number
C4AQSBU4450A12J
Description
CAP FILM 4.5UF 5% 1.5KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.5 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AQSBU4450A12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
ESR (Equivalent Series Resistance)
7.3 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max)
1.465" (37.20mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,01000 €4,01 €
102,92900 €29,29 €
642,36891 €151,61 €
1282,20875 €282,72 €
5121,94852 €997,64 €
1.0241,84290 €1.887,13 €
2.5601,72362 €4.412,47 €
5.0561,64781 €8.331,33 €
Manufacturers Standard Package
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,77190 €