C4AQ_2-Pin_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AQSBU4200A1YJ

DigiKey Part Number
399-16948-ND
Manufacturer
Manufacturer Product Number
C4AQSBU4200A1YJ
Description
CAP FILM 2UF 5% 1.5KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AQSBU4200A1YJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
ESR (Equivalent Series Resistance)
14.1 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.551" W (31.50mm x 14.00mm)
Height - Seated (Max)
1.110" (28.20mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,61400 €16,14 €
961,24344 €119,37 €
1921,16974 €224,59 €
5761,07865 €621,30 €
1.0561,03917 €1.097,36 €
2.5920,99174 €2.570,59 €
5.0880,96319 €4.900,71 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €