
C4AQSBU4100A1WJ | |
---|---|
DigiKey Part Number | 399-16944-ND |
Manufacturer | |
Manufacturer Product Number | C4AQSBU4100A1WJ |
Description | CAP FILM 1UF 5% 1.5KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQSBU4100A1WJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.795" (20.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,90000 € | 1,90 € |
10 | 1,29300 € | 12,93 € |
50 | 1,05160 € | 52,58 € |
256 | 0,89688 € | 229,60 € |
512 | 0,84984 € | 435,12 € |
1.024 | 0,81111 € | 830,58 € |
2.560 | 0,77021 € | 1.971,74 € |
5.120 | 0,74554 € | 3.817,16 € |
Unit Price without VAT: | 1,90000 € |
---|---|
Unit Price with VAT: | 2,26100 € |