


C4AQQLW4440M33J | |
|---|---|
DigiKey Part Number | 399-C4AQQLW4440M33J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQLW4440M33J |
Description | CAP FILM 4.4UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.4 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQLW4440M33J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Packaging Bulk | Height - Seated (Max) 0.756" (19.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1100V (1.1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 15.2 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,64500 € | 26,45 € |
| 88 | 2,11511 € | 186,13 € |
| 176 | 2,00398 € | 352,70 € |
| 528 | 1,86665 € | 985,59 € |
| 1.056 | 1,79939 € | 1.900,16 € |
| 2.552 | 1,73066 € | 4.416,64 € |
| 5.016 | 1,68838 € | 8.468,91 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

