
C4AQQLU4330P19J | |
|---|---|
DigiKey Part Number | 399-C4AQQLU4330P19J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQLU4330P19J |
Description | CAP FILM 3.3UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQLU4330P19J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 1.220" W (32.00mm x 31.00mm) |
Part Status Active | Height - Seated (Max) 0.756" (19.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 11.9 mOhms | Features Long Life, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,60500 € | 26,05 € |
| 80 | 2,09863 € | 167,89 € |
| 160 | 1,98581 € | 317,73 € |
| 560 | 1,82998 € | 1.024,79 € |
| 1.040 | 1,77099 € | 1.841,83 € |
| 2.560 | 1,70150 € | 4.355,84 € |
| 5.040 | 1,65964 € | 8.364,59 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

