


C4AQQBW5180M36J | |
|---|---|
DigiKey Part Number | 399-C4AQQBW5180M36J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQBW5180M36J |
Description | CAP FILM 18UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQBW5180M36J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Packaging Bulk | Height - Seated (Max) 1.819" (46.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1100V (1.1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 3.9 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 30 | 6,34800 € | 190,44 € |
| 60 | 6,03700 € | 362,22 € |
| 120 | 5,78083 € | 693,70 € |
| 510 | 5,38263 € | 2.745,14 € |
| 1.020 | 5,24202 € | 5.346,86 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,90040 € |

