90 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
C4AQ-M Series Capacitors | Datasheet Preview

C4AQLBW5900M3OK

DigiKey Part Number
399-C4AQLBW5900M3OK-ND
Manufacturer
Manufacturer Product Number
C4AQLBW5900M3OK
Description
CAP FILM 90UF 10% 500VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
90 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQLBW5900M3OK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.654" L x 1.378" W (42.00mm x 35.00mm)
Packaging
Bulk
Height - Seated (Max)
1.976" (50.20mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.476" (37.50mm)
Tolerance
±10%
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
500V
Ratings
AEC-Q200
Dielectric Material
Features
Low ESL
ESR (Equivalent Series Resistance)
1.7 mOhms
Base Product Number
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,06000 €16,06 €
3011,72033 €351,61 €
6011,24000 €674,40 €
12010,84425 €1.301,31 €
51010,22876 €5.216,67 €
Manufacturers Standard Package
Unit Price without VAT:16,06000 €
Unit Price with VAT:19,11140 €