


C4AQLBW5400M3FK | |
|---|---|
DigiKey Part Number | 399-C4AQLBW5400M3FK-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLBW5400M3FK |
Description | CAP FILM 40UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLBW5400M3FK Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Packaging Bulk | Height - Seated (Max) 1.583" (40.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 500V | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 3.4 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 10 | 6,46700 € | 64,67 € |
| 58 | 5,58569 € | 323,97 € |
| 116 | 5,34138 € | 619,60 € |
| 522 | 4,94941 € | 2.583,59 € |
| 1.044 | 4,81737 € | 5.029,33 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |

