
C4AQLBW5400A3FK | |
|---|---|
DigiKey Part Number | 399-16996-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLBW5400A3FK |
Description | CAP FILM 40UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLBW5400A3FK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.583" (40.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 $ | 9,97 $ |
| 10 | 7,55600 $ | 75,56 $ |
| 58 | 6,52466 $ | 378,43 $ |
| 116 | 6,23862 $ | 723,68 $ |
| 522 | 5,77977 $ | 3.017,04 $ |
| 1.044 | 5,62519 $ | 5.872,70 $ |
| Unit Price without VAT: | 9,97000 $ |
|---|---|
| Unit Price with VAT: | 11,86430 $ |

