


C4AQLBU5140M18K | |
|---|---|
DigiKey Part Number | 399-C4AQLBU5140M18K-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLBU5140M18K |
Description | CAP FILM 14UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLBU5140M18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.693" W (42.00mm x 43.00mm) | |
Height - Seated (Max) | 1.189" (30.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,86400 € | 28,64 € |
| 88 | 2,29955 € | 202,36 € |
| 176 | 2,18114 € | 383,88 € |
| 528 | 2,03477 € | 1.074,36 € |
| 1.056 | 1,96309 € | 2.073,02 € |
| 2.552 | 1,88983 € | 4.822,85 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

