
C4AQLBU5125A1YK | |
|---|---|
DigiKey Part Number | 399-16975-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLBU5125A1YK |
Description | CAP FILM 12.5UF 10% 500VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.5 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLBU5125A1YK Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 1.110" (28.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 500V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.8 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,37000 € | 23,70 € |
| 96 | 1,86875 € | 179,40 € |
| 192 | 1,76901 € | 339,65 € |
| 576 | 1,64576 € | 947,96 € |
| 1.056 | 1,59240 € | 1.681,57 € |
| 2.592 | 1,52823 € | 3.961,17 € |
| 5.088 | 1,48960 € | 7.579,08 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

