


C4AQLBU4560M1WK | |
|---|---|
DigiKey Part Number | 399-C4AQLBU4560M1WK-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLBU4560M1WK |
Description | CAP FILM 5.6UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLBU4560M1WK Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Packaging Bulk | Height - Seated (Max) 0.795" (20.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 500V | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 12.7 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,57600 € | 15,76 € |
| 50 | 1,29300 € | 64,65 € |
| 256 | 1,11145 € | 284,53 € |
| 512 | 1,05623 € | 540,79 € |
| 1.024 | 1,01080 € | 1.035,06 € |
| 2.560 | 0,96279 € | 2.464,74 € |
| 5.120 | 0,93384 € | 4.781,26 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

