


C4AQIBU4500M1YJ | |
|---|---|
DigiKey Part Number | 399-C4AQIBU4500M1YJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIBU4500M1YJ |
Description | CAP FILM 5UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIBU4500M1YJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 1.110" (28.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,64300 € | 16,43 € |
| 96 | 1,26667 € | 121,60 € |
| 192 | 1,19172 € | 228,81 € |
| 576 | 1,09922 € | 633,15 € |
| 1.056 | 1,05915 € | 1.118,46 € |
| 2.592 | 1,01098 € | 2.620,46 € |
| 5.088 | 0,98199 € | 4.996,37 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

