
C4AQGLW5160P33K | |
|---|---|
DigiKey Part Number | 399-C4AQGLW5160P33K-ND |
Manufacturer | |
Manufacturer Product Number | C4AQGLW5160P33K |
Description | CAP FILM 16UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQGLW5160P33K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 0.756" (19.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 450V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8.9 mOhms | Features Long Life, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 3,11602 € | 274,21 € |
| Unit Price without VAT: | 3,11602 € |
|---|---|
| Unit Price with VAT: | 3,70806 € |

