C4AK_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AKOBW5150A3HJ

DigiKey Part Number
399-C4AKOBW5150A3HJ-ND
Manufacturer
Manufacturer Product Number
C4AKOBW5150A3HJ
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AKOBW5150A3HJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
5.6 mOhms
Operating Temperature
-55°C ~ 135°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.945" W (42.00mm x 24.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,39000 €11,39 €
447,85568 €345,65 €
887,52557 €662,25 €
1327,36023 €971,55 €
5286,91761 €3.652,50 €
1.0126,76217 €6.843,32 €
Manufacturers Standard Package
Unit Price without VAT:11,39000 €
Unit Price with VAT:13,55410 €