
C4AKOBU4150A3BJ | |
|---|---|
DigiKey Part Number | 399-C4AKOBU4150A3BJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AKOBU4150A3BJ |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AKOBU4150A3BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 28 mOhms | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.894" (22.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,23400 € | 22,34 € |
| 50 | 1,86480 € | 93,24 € |
| 208 | 1,65192 € | 343,60 € |
| 624 | 1,53715 € | 959,18 € |
| 1.040 | 1,49469 € | 1.554,48 € |
| 2.704 | 1,42988 € | 3.866,40 € |
| 5.200 | 1,39451 € | 7.251,45 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

