
C4AKOBU4120A3WJ | |
|---|---|
DigiKey Part Number | 399-C4AKOBU4120A3WJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AKOBU4120A3WJ |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AKOBU4120A3WJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 35 mOhms | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.815" (20.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,93500 € | 19,35 € |
| 50 | 1,60420 € | 80,21 € |
| 256 | 1,39180 € | 356,30 € |
| 512 | 1,32727 € | 679,56 € |
| 1.024 | 1,27409 € | 1.304,67 € |
| 2.560 | 1,21794 € | 3.117,93 € |
| 5.120 | 1,18406 € | 6.062,39 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

