
C4AFBBU4100T12K | |
|---|---|
DigiKey Part Number | 399-C4AFBBU4100T12K-ND |
Manufacturer | |
Manufacturer Product Number | C4AFBBU4100T12K |
Description | FILM, RADIAL, POWER BOX, AC FILT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AFBBU4100T12K Models |
Category | ESR (Equivalent Series Resistance) 8 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.465" (37.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,54000 € | 25,40 € |
| 64 | 2,08359 € | 133,35 € |
| 128 | 1,96570 € | 251,61 € |
| 512 | 1,78885 € | 915,89 € |
| 1.024 | 1,72308 € | 1.764,43 € |
| 2.560 | 1,65359 € | 4.233,19 € |
| 5.056 | 1,61236 € | 8.152,09 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

