
C4AFBBU4100F12K | |
|---|---|
DigiKey Part Number | 399-C4AFBBU4100F12K-ND |
Manufacturer | |
Manufacturer Product Number | C4AFBBU4100F12K |
Description | FILM CAP AC, 1 UF, 10%, 600VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AFBBU4100F12K Models |
Category | ESR (Equivalent Series Resistance) 39.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.465" (37.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,38700 € | 23,87 € |
| 64 | 1,95219 € | 124,94 € |
| 128 | 1,83977 € | 235,49 € |
| 512 | 1,67107 € | 855,59 € |
| 1.024 | 1,60836 € | 1.646,96 € |
| 2.560 | 1,54210 € | 3.947,78 € |
| 5.056 | 1,50279 € | 7.598,11 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

