6.6 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AFABW4660T3MK

DigiKey Part Number
399-C4AFABW4660T3MK-ND
Manufacturer
Manufacturer Product Number
C4AFABW4660T3MK
Description
FILM, POWER, METALLIZED POLYPROP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.6 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AFABW4660T3MK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.2 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Capacitance
Height - Seated (Max)
1.783" (45.30mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,58000 €8,58 €
275,96148 €160,96 €
545,65722 €305,49 €
1085,40657 €583,91 €
5134,99294 €2.561,38 €
1.0264,85952 €4.985,87 €
Manufacturers Standard Package
Unit Price without VAT:8,58000 €
Unit Price with VAT:10,21020 €