
C4AFABW4550T3OK | |
|---|---|
DigiKey Part Number | 399-C4AFABW4550T3OK-ND |
Manufacturer | |
Manufacturer Product Number | C4AFABW4550T3OK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.5 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AFABW4550T3OK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.378" W (42.00mm x 35.00mm) | |
Height - Seated (Max) | 1.976" (50.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 30 | 5,63533 € | 169,06 € |
| 60 | 5,34900 € | 320,94 € |
| 120 | 5,11300 € | 613,56 € |
| 510 | 4,74616 € | 2.420,54 € |
| 1.020 | 4,61660 € | 4.708,93 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |

